Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STC08DE150HV
Manufacturer Part #:

STC08DE150HV

Manufacturer:

Description: Transistors Bipolar - BJT Hybrid emitter switch bipolar ESBT
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Configuration: Single
Transistor Polarity: NPN
Maximum DC Collector Current: 15 A
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-247-4LHV
Continuous Collector Current: 8 A
DC Collector/Base Gain hfe Min: 7.5
Maximum Power Dissipation: 156 W
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: STC08DE150HV
Factory Pack Quantity: 600
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.19
  10: $8.28
  25: $7.53
  100: $6.79
  250: $6.25
  500: $5.70
  1,000: $4.96
  2,500: $4.78
  5,000: Quote

To add to a project, please Log In.

112839754