|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Battery Management Handheld & Computer PM
New At Mouser
Mouser Online Catalog Page 598, Mouser Online Catalog
PDF Page 598, PDF Catalog Page
STBCFG01JR Datasheet STBCFG01JR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Battery Management
RoHS: RoHS Compliant Details
Product: Charge Management
Battery Type: Li+
Output Current: 1.2 A
Operating Supply Voltage: 5 V
Package / Case: FlipChip-25
Packaging: Reel
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Series: STBCFG01
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 496,810
BSH103,215 MOSFET 89,300
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 653,152
C1005X5R1A475K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 33,676
C1608X5R0J226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 150,298
ABS07-32.768KHZ-T Crystals 7,019
LMK107BJ475KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 281,609
AT86RF233-ZU RF Transceiver 1,347
02016D104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 60,924
CRCW06030000Z0EA Thick Film Resistors - SMD 895,487
Real Time Availability
500 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 106889023 147914401 188492425 160482808