Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STB50NF25
Manufacturer Part #:

STB50NF25

Manufacturer:

Description: MOSFET Hi Vltg Pwr SCHOTTKY RECTIF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 250 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 45 A
Resistance Drain-Source RDS (on): 0.069 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: D2PAK
Packaging: Reel
Fall Time: 20 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 160 W
Rise Time: 26 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 63 ns
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
892 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 892 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.39
  10: $3.53
  100: $3.21
  250: $2.90
  500: $2.60
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.13
  2,000: $2.00
  5,000: $1.94
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STD100N10F7
MOSFET N-Ch 100V 0.0068mOhm 80A STripFETVII 120W
STMicroelectronics
1: $2.01
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
CDSOT23-SM712
TVS Diode Arrays SOT-23 7V 600W Low Capacitance
Bourns
1: $1.08
STD40NF10
MOSFET AC Pwr switch
STMicroelectronics
1: $1.98
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
THJE227K010RJN
Tantalum Capacitors - Solid SMD 220UF 10V 10% TOL.
AVX
1: $20.35
MSP430F2132IRHBT
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.50
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
CBTL02043BBQ,115
Multiplexer Switch ICs 3.3V 2 DIFF CH 2:1 MULTI/DE ...
NXP Semiconductors
1: $1.64
FQD6N25TM
MOSFET 250V N-Channel QFET
Fairchild Semiconductor
1: $0.65
STB75NF20
MOSFET Low charge STripFET
STMicroelectronics
1: $4.75
FDD7N25LZTM
MOSFET 250V N-Channel MOSFET, UniFET
Fairchild Semiconductor
1: $0.94
TPS74201KTWRG3
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $6.30
V12P10-M3/87A
Schottky Diodes & Rectifiers 12 Amp 100 Volt
Vishay Semiconductors
1: $0.93
BYV42EB-200,118
Rectifiers TAPE-7 REC-EPI
NXP Semiconductors
1: $1.54
LTST-C193TGKT-5A
Standard LEDs - SMD Green 525nm 90mcd 5mA
Lite-On
1: $0.56
CD4020BNSRG4
Counter ICs CMOS 14-St Ripple- Carry Binary
Texas Instruments
1: $0.49
UA78M08CDCYR
Linear Regulators - Standard 8.0V 500mA V
Texas Instruments
1: $0.60
SM15T150CA
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
STMicroelectronics
1: $0.56
4824-3000-CP
IC & Component Sockets 24P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.51

143954077