|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STB21NK50Z
Manufacturer Part #:

STB21NK50Z

Manufacturer:

Description:
MOSFET N-ch 500 Volt 17Amp Zener SuperMESH
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 500 V
Id - Continuous Drain Current: 17 A
Rds On - Drain-Source Resistance: 230 mOhms
Vgs - Gate-Source Voltage: 30 V
Qg - Gate Charge: 85 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Channel Mode: Enhancement
Configuration: Single
Fall Time: 15 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 190 W
Rise Time: 20 ns
Series: N-channel MDmesh
Factory Pack Quantity: 1000
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 70 ns
Typical Turn-On Delay Time: 28 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNY264PN AC/DC Converters 4,548
STH275N8F7-2AG MOSFET 956
B32652A7223J Film Capacitors 2,389
STTH310UFY Rectifiers 3,975
04025A4R7CAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,194
UUD1V330MCL1GS Aluminum Electrolytic Capacitors - SMD 3,538
UUD1E330MCL1GS Aluminum Electrolytic Capacitors - SMD 1,681
PGA870IRHDT Differential Amplifiers 275
Real Time Availability
Stock:
786 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.41
10:
$2.74
100:
$2.50
250:
$2.25
500:
$2.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.70
$1.61
$1.48
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196687517 132190936 197847692 102030732 123994918 126203890 124993488 147914401