Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STAC3932B
Manufacturer Part #:

STAC3932B

Manufacturer:

Description: Transistors RF MOSFET Power POWER R.F.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Dual Common Source
Transistor Polarity: N-Channel
Frequency: 250 MHz
Gain: 24.6 dB at 123 MHz
Output Power: 580 W
Drain-Source Breakdown Voltage: 250 V
Continuous Drain Current: 20 A
Gate-Source Breakdown Voltage: 20 V
Maximum Operating Temperature: + 150 C
Package / Case: STAC-244B
Packaging: Bulk
Forward Transconductance gFS (Max / Min): 3 S to 5 S
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 625 W
Product Type: RF Power Transistor
Series: STAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  

Quantities greater than 73 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.93
  10: $106.79
  100: $99.67
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STAC4932B
Transistors RF MOSFET Power RF PWR 1000w/m 26dB N- ...
STMicroelectronics
1: $109.93
STAC2942B
Transistors RF MOSFET Power POWER R.F.
STMicroelectronics
1: $109.93


154443513 191012492 161617730