Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STAC2942B
Manufacturer Part #:

STAC2942B

Manufacturer:

Description: Transistors RF MOSFET Power POWER R.F.
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Dual
Transistor Polarity: N-Channel
Frequency: 250 MHz
Gain: 21 dB at 175 MHz
Output Power: 450 W
Drain-Source Breakdown Voltage: 130 V
Continuous Drain Current: 40 A
Gate-Source Breakdown Voltage: +/- 20 V
Maximum Operating Temperature: + 150 C
Package / Case: STAC-244B
Packaging: Bulk
Forward Transconductance gFS (Max / Min): 5 S
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 625 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
71 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 71 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.93
  10: $106.79
  100: $99.67
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STAC3932B
Transistors RF MOSFET Power POWER R.F.
STMicroelectronics
1: $109.93
IRF840APBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Weller
1: $182.00


161617730