Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STA529Q
Manufacturer Part #:

STA529Q

Manufacturer:

Description:
Interface - CODECs FFX Audio Codec 2 x 100 mW HP ClassD
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: Interface - CODECs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Packaging: Tray
Minimum Operating Temperature: - 40 C
Series: STA529
Factory Pack Quantity: 260
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
   Buy Minimum: 940
Multiples: 1
Pricing (USD)
  940: $2.36
  1,000: $1.99
  2,500: $1.89
  5,000: $1.81
  10,000: Quote

To add to a project, please Log In.


147914401 142906899 167725672