Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STA510FTR
Manufacturer Part #:

STA510FTR

Manufacturer:

Description: Audio Amplifiers 44-V, 5.5-A, quad power half-bridge
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 434, Mouser Enhanced Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: General Purpose Audio Amplifiers
Output Type: Configurable
Output Power: 100 W
Operating Supply Voltage: 10 V to 40 V
Supply Current: 22 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: PowerSSO-36
Packaging: Reel
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
999 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.45
  10: $5.27
  100: $4.77
  250: $4.37
  500: $4.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.37
  2,000: $3.25
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL074IN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.68
FQP19N20
MOSFET 200V N-Channel QFET
Fairchild Semiconductor
1: $1.45
TL494CNSR
Voltage Mode PWM Controllers PWM Controller
Texas Instruments
1: $0.62
MUR1620CTRG
Rectifiers 200V 16A UltraFast
ON Semiconductor
1: $1.51
832HT-375ML
Chemicals High Temp Epoxy 375ML (12 OZ) LIQUID
MG Chemicals
1: $45.50
FQP12P20
MOSFET 200V P-Channel QFET
Fairchild Semiconductor
1: $1.61
MUR1620CTG
Rectifiers 200V 16A UltraFast
ON Semiconductor
1: $0.88


This product is also available in:
142906899 185974183