Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STA339BWTR
Manufacturer Part #:

STA339BWTR

Manufacturer:

Description: Audio Amplifiers 2.1ch hi-eff digital audio system
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 434, Mouser Enhanced Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: General Purpose Audio Amplifiers
Output Type: 2.1 Channel Stereo
Output Power: 16 W
THD plus Noise: 0.2 %
Operating Supply Voltage: 5 V to 26 V
Supply Current: 52 mA
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: PowerSSO-36
Packaging: Reel
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
88 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $6.97
  10: $5.69
  100: $5.15
  250: $4.72
  500: $4.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $3.64
  2,000: $3.51
  5,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UHE1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $1.55
10118193-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE W/ P ...
FCI
1: $0.43
TK10A60D(STA4,Q,M)
MOSFET MOSFET N-ch 600V 10A
Toshiba
1: $1.60
PS-1212
Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.1 ...
Power-Sonic
1: $18.99
860-4G
Chemicals HEAT TRANSFER COMPOU 4 GRAM PACK
MG Chemicals
1: $1.05
TEPT5700
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.66
RK0971224Z01
Potentiometers Flat 20mm 10k
ALPS
1: $3.94
B32621A103J
Film Capacitors 0.01uF 1KV 5%
EPCOS
1: $0.71
TEPT5600
Ambient Light Sensors Ambient Light Sensor
Vishay Semiconductors
1: $0.66
UVZ2A101MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.61
UPM1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 470UF 25 ...
Nichicon
1: $0.64
1593NBK
Enclosures, Boxes, & Cases 4.4x2.6x.83 BLK
Hammond Manufacturing
1: $3.83
450-2070-GRX
Knobs & Dials INDICATOR LINED BLU
1: $0.99
39212500000
Fuses 250V IEC TL LL 2.5A TE5
Littelfuse
1: $0.70
0314020.MXP
Fuses 250V 20A Fast Acting
Littelfuse
1: $1.27
MAX8728ETJ+
DC/DC Switching Regulators Power Supply for LCD/TV
Maxim Integrated
1: $6.68
TLCR5800
Standard LEDs - Through Hole Red Clear Non-Diff
Vishay Semiconductors
1: $0.15
AVE226M16C12T-F
Aluminum Electrolytic Capacitors - SMD 22uF 16V 85 ...
Cornell Dubilier
1: $0.10
STA339BWS13TR
Audio Amplifiers 2.1ch 40W hi-eff digital audio sy ...
STMicroelectronics
1: $6.45
NZX27A,133
Zener Diodes Diode Zener Single 25.9V 3% 500mW 2-P ...
NXP Semiconductors
1: $0.19


This product is also available in:
142906899 154139443 196632443 185974183