Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STA321
Manufacturer Part #:

STA321

Manufacturer:

Description: Multimedia Misc 4-CH Digital Audio FFX Driver System
Silverlight Page 434, Mouser Enhanced Catalog
PDF Page 434, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Multimedia Misc
RoHS: RoHS Compliant Details
Type: Digital Audio System
Number of Channels: 4
Resolution: 16 bit
Package / Case: LQFP-64
Packaging: Tray
Bandwidth: 20 Hz to 20 KHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 2.5 V to 3.6 V
Output Power: 41 mW
SNR: 75 dB
Supply Current: 10 mA
THD plus Noise: 0.3 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
301 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.86
  10: $8.24
  100: $7.16
  250: $6.45
  500: $6.02
  1,000: $5.49
  2,000: $5.37
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TAS5624ADDV
Audio Amplifiers 150W St/300W Mono HD Dig-In Pwr S ...
Texas Instruments
1: $12.03
ATXMEGA128A3U-AUR
8-bit Microcontrollers - MCU 64TQFP, IT Grn,1.6-3. ...
Atmel
1: $4.75
TLC274CN
Operational Amplifiers - Op Amps Quad LiMCMOS
Texas Instruments
1: $0.79
TLC279CN
Operational Amplifiers - Op Amps LiNCMOS High Bias
Texas Instruments
1: $3.19
ABLS-49.152MHZ-B2-T
Crystals +/-20ppm 49.152 MHZ 3RD OT
ABRACON
1: $0.45


This product is also available in:
131288817