|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STA311BTR
Manufacturer Part #:

STA311BTR

Manufacturer:

Description:
Audio DSPs ANALOG
Lifecycle:
New At Mouser
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Audio DSPs
RoHS: RoHS Compliant Details
Product: Digital Audio Processors
Operating Supply Voltage: 3 V to 3.6 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: VFQFN-56
Packaging: Reel
Brand: STMicroelectronics
Resolution: 24 bit
Sampling Rate: 32 kHz to 192 kHz
Series: STA311
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW120610R0FKEAHP Thick Film Resistors - SMD 27,748
C1005X5R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 376,453
22-23-2041 Headers & Wire Housings 35,454
SL3S4011FHK,125 RFID Transponders 16,399
IHLP4040DZER150M51 Fixed Inductors 2,317
5787745-2 USB Connectors 809
UVR1V102MHD Aluminum Electrolytic Capacitors - Leaded 7,355
ERJ-6RQF4R7V Current Sense Resistors - SMD 14,690
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$6.41
10:
$5.77
25:
$5.26
100:
$4.74
250:
$4.33
500:
$3.95
$3.45
Reel of 2000
To purchase full reel, order in multiples of 2000:
$3.17

To add to a project, please Log In.

102807318 197847692 108393403 142906899 136527541 153064279 164708442 167574716 147914401