|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ST7MDT20M-EMU3
Manufacturer Part #:

ST7MDT20M-EMU3

Manufacturer:

Description:
Emulators / Simulators ST7 Emulator Board
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: STMicroelectronics
Product Category: Emulators / Simulators
RoHS: No
Brand: STMicroelectronics
Product: In-Circuit Emulator Kits
Tool Is For Evaluation Of: ST7 MCU
For Use With: STVD7, STVP7
Core: ST7
Description/Function: Third generation of high-end emulators for ST7
Operating Supply Voltage: 1.8 V to 5.5 V
Packaging: Tray
Series: ST7MDT20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,500.00

To add to a project, please Log In.


153566726 197847692