Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ST7MDT10-TEB
Manufacturer Part #:

ST7MDT10-TEB

Manufacturer:

Description: Development Boards & Kits - Other Processors ST7 Test/Eval Board
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: No
Brand: STMicroelectronics
Product: Target Boards
Tool Is For Evaluation Of: ST7 MCU
Core: ST7
Operating Supply Voltage: 1.8 V to 5.5 V
Description/Function: Target emulation board to adapt any ST7-EMU3 series emulator to emulate a specific ST7 or ST7 sub-family
For Use With: ST7MDT10-EMU3
Packaging: Tray
Series: ST7MDT10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,700.00

To add to a project, please Log In.


147914401 192564755