Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ST7FLITE-SK/RAIS
Manufacturer Part #:

ST7FLITE-SK/RAIS

Manufacturer:

Description:
Development Boards & Kits - Other Processors DEV KIT FOR LITE SUBFAMILY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Starter Kits
Tool Is For Evaluation Of: STM8 and ST7 Microcontrollers
Core: ST7
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: Reva Starter Kit including hardware and software package
Packaging: Bulk
Series: ST7-SK/RAIS
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $178.75

To add to a project, please Log In.


147914401 192564755 153566726 197847692