Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ST7FLIT0-IND/USB
Manufacturer Part #:

ST7FLIT0-IND/USB

Manufacturer:

Description:
In-Circuit Debuggers Eval for ST7FLIT0
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: In-Circuit Debuggers
RoHS: No
Brand: STMicroelectronics
Product: In-Circuit Debuggers / Programmers
Tool Is For Evaluation Of: ST7FLITE0x
For Use With: inDART ICC, STVD7
Core: ST7
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: In-circuit debugging and in-circuit programming tool for ST7
Dimensions: 70 mm x 55 mm x 15 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: ST7FLIT0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $389.00

To add to a project, please Log In.


000000001