Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ST7DALI-EVAL
Manufacturer Part #:

ST7DALI-EVAL

Manufacturer:

Description:
Development Boards & Kits - Other Processors Eval for ST7DALI
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: No
Brand: STMicroelectronics
Product: Evaluation Kits
Tool Is For Evaluation Of: ST7DALI MCUs
Core: ST7
Interface Type: Serial
Operating Supply Voltage: 12 V
Data Bus Width: 8 bit
Packaging: Bulk
Series: ST7DALI-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $400.00

To add to a project, please Log In.


153566726