|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ST7570TR
Manufacturer Part #:

ST7570TR

Manufacturer:

Description:
Network Controller & Processor ICs S-FSK Power Line SOC PHY 2.4 kpbs
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Share |
Manufacturer: STMicroelectronics
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Power Line Communications
Data Rate: 2.4 kb/s
Frequency: 8 MHz
Interface Type: UART
Operating Supply Voltage: 13 V
Operating Supply Current: 35 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: VFQFPN-48
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: ST7570
Factory Pack Quantity: 2500
Supply Voltage - Max: 18 V
Supply Voltage - Min: 8 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-ST7570 ST7570 Tray In Stock $10.52 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$5.93

To add to a project, please Log In.

124371599 185620532 147914401Alternative Packaging