United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-ST70134TR
Manufacturer Part #:

ST70134TR

Manufacturer:

Description: RF Transmitter ADSL DMT Transceiver
Lifecycle: Obsolete
Images are for reference only
See Product Specifications
Share |

Manufacturer: STMicroelectronics
Product Category: RF Transmitter
RoHS: No
Type: ASCOT Integrated ADSL CMOS Analog Front-End Circuit
Package / Case: TQFP-64
Operating Frequency: 138 MHz
Packaging: Reel
Maximum Operating Temperature: 80 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Factory Pack Quantity: 1000
Supply Current: 1 mA



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)