|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ST1S14PHR
Manufacturer Part #:

ST1S14PHR

Manufacturer:

Description:
Voltage Regulators - Switching Regulators Up to 3A Step Down 3A DC 5.5-48V 850Mhz
Mouser Online Catalog Page 599, Mouser Online Catalog
PDF Page 599, PDF Catalog Page
ST1S14PHR Datasheet ST1S14PHR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: HSOP-8
Output Voltage: 400 mV
Output Current: 3 A
Input Voltage MAX: 48 V
Topology: Buck
Switching Frequency: 850 kHz
Series: ST1S14
Brand: STMicroelectronics
Packaging: Reel
Factory Pack Quantity: 2500
Type: Voltage Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STEVAL-ISA104V1 Power Management IC Development Tools 10
ImageMfr. Part #DescriptionStock 
B340A-13-F Schottky Diodes & Rectifiers 100,417
STM32F407VGT6 ARM Microcontrollers - MCU 1,091
SHT21 Board Mount Humidity Sensors 2,963
AS3911-BQFT RFID Transponders 3,093
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,781
STPS3L60U Schottky Diodes & Rectifiers 13,030
STPS5L60S Schottky Diodes & Rectifiers 8,392
SN65HVD230QDG4Q1 CAN Interface IC 635
744314850 Fixed Inductors 841
XAL5050-682MEB Fixed Inductors 14
Real Time Availability
Stock:
16,553 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.37
10:
$1.91
100:
$1.53
500:
$1.34
$1.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.03
$0.994
$0.919
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128534242 147914401 188492425 106889023 153995796 197847692