Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ST10F269Z2Q3
Manufacturer Part #:

ST10F269Z2Q3

Manufacturer:

Description:
16-bit Microcontrollers - MCU 256K Flash 12K RAM
Mouser Online Catalog Page 271, Mouser Online Catalog
PDF Page 271, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: 16-bit Microcontrollers - MCU
RoHS: RoHS Compliant Details
Core: ST10
Data Bus Width: 16 bit
Maximum Clock Frequency: 40 MHz
Program Memory Size: 256 kB
Data RAM Size: 12 kB
A/D Channels Available: 16
A/D Bit Size: 10 bit
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 125 C
Package / Case: PQFP-144
Mounting Style: SMD/SMT
Brand: STMicroelectronics
Data ROM Type: Flash
Interface Type: CAN, SSC, USART
Minimum Operating Temperature: - 40 C
Number of I/Os: 111 I/O
Number of Timers: 5 Timer
Packaging: Tray
Processor Series: ST10
Program Memory Type: Flash
Series: ST10F269Z2
Factory Pack Quantity: 24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
450-0064 WiFi / 802.11 Modules 2,259
AT89C2051-24PU 8-bit Microcontrollers - MCU 24,283
TXB0108PWR Translation - Voltage Levels 20,835
DEBUGADPTR1-USB Sockets & Adapters 959
PCA82C251T/YM,118 Network Controller & Processor ICs 18,814
TQP3M9009 RF Amplifier 7,360
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 143,976
EP4CE6E22I7N FPGA - Field Programmable Gate Array 905
XPW100100B-01 Networking Modules 276
1761987-9 I/O Connectors 5,241
Real Time Availability
Stock:
107 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.09
  5: $35.84
  10: $34.72
  25: $32.11
  50: $31.21
  100: $30.09
  250: $28.11
  500: Quote
 

To add to a project, please Log In.


196834414 103309427 124535793 101220422 125840665 133843223 147914401 173199303 171515240 197847692 162990349 171773735 192204093