|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-ST-LINK
Manufacturer Part #:

ST-LINK

Manufacturer:

Description:
JTAG Debuggers Low-Cost STM32 Debug Probe w/Atollic TS
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: JTAG Debuggers
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: JTAG In-Circuit Debuggers
Tool Is For Evaluation Of: STM8, STM32 MCUs
For Use With: STVD
Core: STM8, STM32
Interface Type: JTAG, USB
Operating Supply Voltage: 5 V
Description/Function: In-circuit debugger/programmer for STM8 and STM32
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: ST-LINK
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
511-ST-LINK/V2 ST-LINK/V2 Bulk In Stock $21.25 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

121783749Alternative Packaging