|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SPZB32W1C2.1
Manufacturer Part #:

SPZB32W1C2.1

Manufacturer:

Description:
Zigbee / 802.15.4 Modules Zigbee PRO Module STM32W Chipset
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Zigbee / 802.15.4 Modules
RoHS: No
Series: SPZB32W1C
Frequency: 2.4 GHz
Sensitivity: - 95 dBm
Operating Supply Voltage: 3.3 V
Supply Current Transmitting: 32 mA
Supply Current Receiving: 28 mA
Output Power: 6 dBm
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: STMicroelectronics
Dimensions: 26.5 mm x 16.4 mm x 3.9 mm
Interface Type: I2C, UART
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 840
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 28 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.00
5:
$30.47
10:
$29.57
25:
$27.21
50:
$26.57
100:
$25.27
250:
$23.18
500:
$22.06

To add to a project, please Log In.

197555129 148394148 153566726 106872870 125657140 178845822 132446335