|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SPV1020
Manufacturer Part #:

SPV1020

Manufacturer:

Description:
Voltage Regulators - Switching Regulators DC-DC Boost CONV MPPT PWM 100 kHz
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: POWERSSO-36
Output Voltage: 40 V
Output Current: 9 A
Number of Outputs: 1 Output
Input Voltage MAX: 45 V
Topology: Boost
Input Voltage MIN: 6.5 V
Switching Frequency: 100 kHz
Maximum Operating Temperature: + 85 C
Series: SPV1020
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 1225
Type: Voltage Converter
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,207
SN74LVC1G17DBVR Buffers & Line Drivers 21,947
ERA-3AEB104V Thin Film Resistors - SMD 46,227
GRM31MR71H105KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 39,081
B82432T1223K Fixed Inductors 3,817
LM3404MAX/NOPB LED Lighting Drivers 2,624
STB23NM50N MOSFET 1,030
SEA05LTR LED Lighting Drivers 1,641
STPS160U Schottky Diodes & Rectifiers 2,361
SMBJ36A-E3/52 TVS Diodes - Transient Voltage Suppressors 4,149
Real Time Availability
Stock:
728 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 728 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.25
10:
$10.12
25:
$9.22
50:
$8.59
100:
$8.32
250:
$7.59
500:
$6.93
$5.86

To add to a project, please Log In.

115372334 134633518 152253903 196902147