|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SPV1001N40
Manufacturer Part #:

SPV1001N40

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching Cool Bypass Switch Photovoltaic 40VR
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Power Diodes
Mounting Style: SMD/SMT
Package / Case: PQFN-6
Peak Reverse Voltage: 40 V
Max Surge Current: 250 A
Configuration: Single
Ir - Reverse Current: 10 uA
Operating Temperature Range: - 40 C to + 150 C
Series: SPV1001
Packaging: Reel
Brand: STMicroelectronics
If - Forward Current: 12.5 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Vf - Forward Voltage: 85 mV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPV1020 Voltage Regulators - Switching Regulators 728
SMBJ36CA-TR TVS Diodes - Transient Voltage Suppressors 12,077
SMBJ36A TVS Diodes - Transient Voltage Suppressors 7,713
SEA05LTR LED Lighting Drivers 1,641
STPS160U Schottky Diodes & Rectifiers 2,361
SMBJ36A-E3/52 TVS Diodes - Transient Voltage Suppressors 4,149
49470SC Fixed Inductors 916
MLC1550-252MLB Fixed Inductors 299
CRCW06031M20JNEA Thick Film Resistors - SMD 26,010
SPV1001N30 Diodes - General Purpose, Power, Switching 185
Real Time Availability
Not Available
Pricing (USD)

164679770