|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SPV1001N30
Manufacturer Part #:

SPV1001N30

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching Cool bypass switch for photovoltaic app
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Power Diodes
Mounting Style: SMD/SMT
Package / Case: PQFN-6
Peak Reverse Voltage: 30 V
Max Surge Current: 250 A
Configuration: Single
Ir - Reverse Current: 10 uA
Operating Temperature Range: - 40 C to + 150 C
Series: SPV1001
Packaging: Reel
If - Forward Current: 12.5 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Vf - Forward Voltage: 85 mV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZRB18AR61E106ME01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,148
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
SPV1020 Voltage Regulators - Switching Regulators 728
BSS138W MOSFET 12,880
BAT 15-04W H6327 Diodes - General Purpose, Power, Switching 4,668
STPS160U Schottky Diodes & Rectifiers 2,361
57 Cylindrical Battery Contacts, Clips, Holders & Springs 1,529
BAT 63-02V H6327 Diodes - General Purpose, Power, Switching 2,055
SPV1002T40 Diodes - General Purpose, Power, Switching 8
Real Time Availability
Stock:
185 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$4.84
10:
$3.89
100:
$3.54
250:
$3.20
500:
$2.87
$2.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$2.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147288935 198723855 164679770