United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 511-SPMB250-A1
Manufacturer Part #:

SPMB250-A1

Manufacturer:

Description: Acceleration Sensor Modules Motionbee Accelerometer Snsr
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: STMicroelectronics
Product Category: Acceleration Sensor Modules
RoHS: RoHS Compliant Details
Sensing Axis: 3-Axis
Acceleration: +/- 2 g to +/- 6 g
Sensitivity: 340 LSB/g to 1024 LSB/g
Output Type: Digital
Interface Type: Wireless
Supply Voltage: 3.6 V to 6 V
Supply Current: 37 mA
Maximum Operating Temperature: + 85 C
Dimensions: 49 mm x 27 mm x 5 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
Non-Stocked

On Order:

Factory Lead-Time: Request Delivery Quote

Enter Quantity: Minimum: 35
    Multiples: 1
Pricing (USD)
35: $78.65
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BC80716MTF
Transistors Bipolar (BJT) SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.06
PVZ3A502C01R00
Trimmer Resistors - SMD 5K ohm 3mm 50volt 0.1W Lin ...
Murata
1: $0.13
172167-1
Pin & Socket Connectors 4P PLUG HOUSING UNIV M-N-L
TE Connectivity / AMP
1: $0.71
770985-1
Standard Circular Connectors PIN 26-22 AWG MINI UM ...
TE Connectivity / AMP
1: $0.17
XB24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz Xbee 256000 BAUD
Digi International
1: $19.00
CRCW08056K04FKEA
Thick Film Resistors - SMD 1/8watt 6.04Kohms 1% 10 ...
Vishay/Dale
1: $0.08
LM324KAPWR
Operational Amplifiers - Op Amps Quad with 2kV ESD ...
Texas Instruments
1: $0.51
EMVK500ADA100MF55G
Aluminum Electrolytic Capacitors - SMD 10uF 50V
United Chemi-Con
1: $0.57
CRCW08051K80FKEA
Thick Film Resistors - SMD 1/8watt 1.8Kohms 1% 100 ...
Vishay/Dale
1: $0.08
PCF8574ATS/3,118
I/O Expanders, Repeaters & Hubs REMOTE I/O EXPANDE ...
NXP Semiconductors
1: $2.07
MPX4115AS
Board Mount Pressure / Force Sensors PRESS SEN INT ...
Freescale Semiconductor
1: $14.27
292-4.99K-RC
Thick Film Resistors - SMD 1/10WATT 4.99KOHMS 1%
Xicon
1: $0.04
MCP3201-BI/SN
ADC (A/D Converters) 12-bit SPI Sgl Chl
Microchip Technology
1: $2.78
385
Lamps 28V .04A
Chicago Miniature
1: $0.90
ULINK2
JTAG Debugger DEBUG ADAPTER ULINK2
Keil Tools
1: $399.00
SPMB250-A1EVAL
Acceleration Sensor Development Tools Wireless Sen ...
STMicroelectronics
1: $437.50

163067061