|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SPEAR600-2
Manufacturer Part #:

SPEAR600-2

Manufacturer:

Description:
Microprocessors - MPU MPU ARM926 Cortex 8-ch DMA 32KB Rom
Mouser Online Catalog Page 2,393, Mouser Online Catalog
PDF Page 2,393, PDF Catalog Page
SPEAR600-2 Datasheet SPEAR600-2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SPEAR600
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit/16 bit
Maximum Clock Frequency: 333 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PBGA-420
Brand: STMicroelectronics
Data RAM Size: 8 kB
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 24 I/O
Number of Timers/Counters: 10 x 16 bit
Packaging: Tray
Processor Series: SPEAr
Factory Pack Quantity: 360
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVALSPEAR600FPG Development Boards & Kits - ARM 2
ImageMfr. Part #DescriptionStock 
STLUX385A LED Lighting Drivers 572
SPC564A80L7CFAR 32-bit Microcontrollers - MCU 24
STA2065N RF Microcontrollers - MCU 74
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.24
5:
$22.01
10:
$20.51
25:
$19.59
50:
$19.00
100:
$17.51
250:
$16.63
500:
$15.32

To add to a project, please Log In.

189958922 116119002 180594425 147914401 197847692