|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SPEAR300-2
Manufacturer Part #:

SPEAR300-2

Manufacturer:

Description:
Microprocessors - MPU MPU ARM926 Cortex 8-ch DMA 32KB Rom
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Microprocessors - MPU
RoHS: RoHS Compliant Details
Series: SPEAR300
Core: ARM926EJ-S
Number of Cores: 1 Core
Data Bus Width: 32 bit/16 bit
Maximum Clock Frequency: 333 MHz
L1 Cache Instruction Memory: 16 kB
L1 Cache Data Memory: 16 kB
Operating Supply Voltage: 1.2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LFBGA-289
Brand: STMicroelectronics
Data RAM Size: 56 kB
Data ROM Size: 32 kB
I/O Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V
Interface Type: Ethernet, I2C, SPI, UART, USB
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: - 40 C
Number of I/Os: 62 I/O
Number of Timers/Counters: 6 x 16 bit
Packaging: Tray
Processor Series: SPEAr
Factory Pack Quantity: 756
Watchdog Timers: Watchdog Timer
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 756
Multiples: 756
Pricing (USD)
756:
$12.48

To add to a project, please Log In.

116119002 189958922 147914401