Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 511-SPDC12L00010
Manufacturer Part #: SPDC12L00010
Manufacturer: STMicroelectronics
Description: DC/DC Switching Controllers 10 A DC-DC Converter module
PDF Data Sheet

Manufacturer: STMicroelectronics
Product Category: DC/DC Switching Controllers
RoHS: RoHS Compliant Details
Output Voltage: 0.6 V to 5 V
Output Current: 0 A to 10 A
Input Voltage: 1.8 V to 14 V
Supply Current: 65 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Switching Frequency: 729 KHz


Availability 
Stock: 
118 Can Ship Immediately

On Order: 0

Factory Lead-Time: 13 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $11.98
10 $11.15
100 $10.92
250 $10.15
500 $9.42
 
More: Get Quote

To add to a project, please Log In.
173888065