|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-SPC56EL70L5DISP
Manufacturer Part #:

SPC56EL70L5DISP

Manufacturer:

Description:
Development Boards & Kits - Other Processors Discovery Plus Kit SPC56 L Line MCU
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant Details
Product: Discovery Kits
Tool Is For Evaluation Of: SPC56xL
Core: SPC56L
Operating Supply Voltage: 12 V
Brand: STMicroelectronics
Description/Function: Discovery kit helps you to discover SPC56L line power architecture microcontrollers with full access to CPUs
Dimensions: 135 mm x 115 mm
For Use With: SPC56xL
Interface Type: CAN, JTAG, LIN, UART
Packaging: Bulk
Series: SPC56L5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3100R11MRGC RF System on a Chip - SoC 1,024
BB2.AL.B Daughter Cards & OEM Boards 290
MAX3295AUT+T RS-422/RS-485 Interface IC 10,895
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,895
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,472
DLW5BSN191SQ2L Common Mode Filters / Chokes 5,266
CKG57NX7S1H226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,665
SPC5-UDEDEBG-TL Development Software 3
FQD2N80TM MOSFET 8,504
SPC5-UDESTK-EVAL JTAG Debuggers 8
Real Time Availability
Stock:
0

On Order: 6 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $123.75

To add to a project, please Log In.


153566726 197847692 147914401 192564755