|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SPBT2632C1A.AT2
Manufacturer Part #:

SPBT2632C1A.AT2

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Bluetooth Class1 MOD v3.0 RF 128bit 60m
Mouser Online Catalog Page 35, Mouser Online Catalog
PDF Page 35, PDF Catalog Page
SPBT2632C1A.AT2 Datasheet SPBT2632C1A.AT2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Series: SPBT2632C
Class: Class 1
Frequency: 2.4 GHz
Sensitivity: - 90 dBm
Data Rate: 1.5 Mb/s
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 10 dBm
Interface Type: I2C, SPI, UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Integrated
Brand: STMicroelectronics
Dimensions: 15 mm x 27 mm x 2.9 mm
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 1020
Version: Version 3.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
CSD25402Q3A MOSFET 37,073
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 366,468
L6208PD Motor / Motion / Ignition Controllers & Drivers 1,743
MUSB-B151-34 USB Connectors 923
GRM21BR60J106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,044
SKSNLAE010 Tactile Switches 7,236
NHD-2.23-12832UCB3 OLED Displays & Accessories 85
APBA3010SURKCGKC-GX Standard LEDs - SMD 16,896
TPIC8101DW Sensor Interface 180
Real Time Availability
Stock:
210 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.16

To add to a project, please Log In.

153566726 137311779 183249851 198541061 104760274 192564755 125657140 128543990 132446335 172247909 149412389 181896399