Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-SMX1J7.5A-TR
Manufacturer Part #:

SMX1J7.5A-TR

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 85 W 800 W 7.5 V Unidirectional
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Polarity: Unidirectional
Breakdown Voltage: 8.3 V
Clamping Voltage: 14 V
Peak Surge Current: 40 A
Series: SMX1J
Package / Case: UQFN-2L
Dimensions: 1 mm W x 1.45 mm L x 0.55 mm H
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 85 W
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: Transil
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.71
  10: $0.477
  100: $0.316
  1,000: $0.244
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.206
  9,000: $0.198
  24,000: $0.188
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R71E105KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.32
MAX861IUA+
Voltage Regulators - Switching Regulators 50mA f-S ...
Maxim Integrated
1: $3.09
FDV302P
MOSFET Digital FET P-Ch
Fairchild Semiconductor
1: $0.35
BLM18RK102SN1D
EMI Filter Beads, Chips & Arrays 0603 1K OHM
Murata Electronics
1: $0.11
GCM188R71H103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM21BR71A475KA73K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.53
ESDA25-4BP6
TVS Diode Arrays TRANSIL ARRAY ESD PROTECTION
STMicroelectronics
1: $0.84
STM1001SWX6F
Supervisory Circuits RESET CIRCUIT
STMicroelectronics
1: $0.59
RC0402FR-0710KL
Thick Film Resistors - SMD 10K OHM 1%
Yageo
10000: $0.00
ZXMP6A13FTA
MOSFET 60V P-Chnl UMOS
Diodes Incorporated
1: $0.58
TC4427EUA
Gate Drivers 1.5A Dual MOSFET Dr NonInver Etemp MS ...
Microchip Technology
1: $1.78
SL2S2002FTB,115
RF Wireless Misc 13.56MHz 53KB/s 1.5m
NXP Semiconductors
1: $0.49
PCA8575BS,118
Interface - I/O Expanders 16-BIT I2C FM QB
NXP Semiconductors
1: $1.89
RC0402FR-07100RL
Thick Film Resistors - SMD 100 OHM 1%
Yageo
10000: $0.00
SP3073EEN-L
RS-422/RS-485 Interface IC RS485/RS422 Driver/ Rec ...
Exar
1: $2.60
RC0603FR-07470RL
Thick Film Resistors - SMD 470 OHM 1%
Yageo
5000: $0.00
THR 22
LED Mounting Hardware Coupler for Thru-Hole LEDs
VCC
1: $0.63
FLX 08
LED Light Pipes Flexible Lightpipe 8 inch Lg, 2.2m ...
VCC
1: $3.96
CRG0603F2K2
Thick Film Resistors - SMD 2.2KOhms 1/10W 50V
TE Connectivity / Neohm
5000: $0.01
CRG0603F1K0
Thick Film Resistors - SMD 1KOhms 1/10W 50V
TE Connectivity / Neohm
5000: $0.01


156058099 113705195 147914401 195371018 197847692