Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 511-SMTYF12A
Manufacturer Part #: SMTYF12A
Manufacturer: STMicroelectronics
Description: TVS Diodes - Transient Voltage Suppressors Low Volt TVS
PDF Data Sheet

Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity & Channels: Unidirectional
Clamping Voltage: 22.9 V
Package / Case: SMA
Breakdown Voltage: 13.7 V
Peak Surge Current: 25 A
Peak Pulse Power Dissipation: 600 W
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 40 C
Packaging: Reel


Availability 
Stock: 
10,000 Can Ship Immediately

On Order: 0

Factory Lead-Time: 18 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $0.36
10 $0.27
100 $0.24
250 $0.21
Reel of 10000
To purchase full reel, order in multiples of 10000:
10,000 $0.187
 
More: Get Quote

To add to a project, please Log In.
187460072