|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SMBJ5.0CA
Manufacturer Part #:

SMBJ5.0CA-TR

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 600W 5.0V Bidirect
Mouser Online Catalog Page 792, Mouser Online Catalog
PDF Page 792, PDF Catalog Page
SMBJ5.0CA-TR Datasheet SMBJ5.0CA-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-214AA
Breakdown Voltage: 6.4 V to 7.07 V
Polarity: Bidirectional
Clamping Voltage: 13.4 V
Peak Surge Current: 68 A
Series: SMBJ5.0
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Tradename: Transil
Type: Bidirectional
Width: 3.95 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W5100 Ethernet ICs 1,471
ATMEGA1284P-AU 8-bit Microcontrollers - MCU 571
LG R971-KN-1 Standard LEDs - SMD 178,294
DLW21SN900SQ2L Common Mode Filters / Chokes 23,102
RB1-125BAG1A Modular Connectors / Ethernet Connectors 2,248
BAT54S Schottky Diodes & Rectifiers 41,973
NDS355AN MOSFET 17,734
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 207,676
NUD3112DMT1G MOSFET 17,075
LPS4018-222MRB Fixed Inductors 2,443
Real Time Availability
Stock:
14,166 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.40
10:
$0.27
100:
$0.151
$0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.095
$0.088
$0.081
$0.078
$0.075
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166226480 130130482 154156799 176911793 107423608 173867908 175451368 113705195 125444392 147914401 156058099 195371018 121780097 161402757 177044800 197847692