|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SMAJ5.0CA
Manufacturer Part #:

SMAJ5.0CA-TR

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 400W 5.0V Bidirect
Mouser Online Catalog Page 791, Mouser Online Catalog
PDF Page 791, PDF Catalog Page
SMAJ5.0CA-TR Datasheet SMAJ5.0CA-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-214AC
Breakdown Voltage: 6.74 V
Polarity: Bidirectional
Clamping Voltage: 13.4 V
Peak Surge Current: 43.5 A
Series: SMAJ5.0
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Tradename: Transil
Type: Bidirectional
Width: 2.9 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,245,835
MAX3232EUE+ RS-232 Interface IC 2,269
TAJA105K020RNJ Tantalum Capacitors - Solid SMD 29,114
EEE-FK1H101P Aluminum Electrolytic Capacitors - SMD 12,073
S29GL512P10TFIR10 Flash Memory 832
IXTT16N20D2 MOSFET 44
74ACT08SCX Logic Gates 3,425
LTST-C191KRKT Standard LEDs - SMD 46,418
APXA100ARA271MHC0G Aluminum Organic Polymer Capacitors 761
MM74HC125MTCX Buffers & Line Drivers 5,843
Real Time Availability
Stock:
12,755 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.57
10:
$0.334
100:
$0.158
$0.122
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.10
$0.091
$0.086
$0.077
$0.074
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

166226480 113705195 121780097 130130482 156058099 125444392 147914401 175451368 176911793 195371018 107423608 154156799 177044800 161402757 173867908 197847692