|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SMAJ24A-TR
Manufacturer Part #:

SMAJ24A-TR

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 400W 24V Unidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-214AC
Breakdown Voltage: 26.7 V
Polarity: Unidirectional
Clamping Voltage: 50 V
Peak Surge Current: 10.3 A
Series: SMAJ24
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Tradename: Transil
Type: Unidirectional
Width: 2.9 mm
Working Voltage: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54332DDA Voltage Regulators - Switching Regulators 6,210
FDB33N25TM MOSFET 1,126
PRTR5V0U2X,215 ESD Suppressors 17,360
FDD4685 MOSFET 8,105
NDT456P MOSFET 10,644
0154003.DRT Surface Mount Fuses 2,270
ES1G-13-F Rectifiers 8,610
LMV358SG-13 Operational Amplifiers - Op Amps 4,206
CRA2512-FZ-R050ELF Current Sense Resistors - SMD 13,064
SMAJ5.0A-TR TVS Diodes - Transient Voltage Suppressors 17,502
Real Time Availability
Stock:
10,649 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.261
100:
$0.123
$0.095
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.078
$0.071
$0.067
$0.06
$0.058
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120070634 123207567 125444392 147914401 176911793 195371018 197847692 107423608 121780097 175451368 113705195 130130482 156058099