|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SMAJ12A-TR
Manufacturer Part #:

SMAJ12A-TR

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 400W 12V Unidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-214AC
Breakdown Voltage: 14 V
Polarity: Unidirectional
Clamping Voltage: 25.3 V
Peak Surge Current: 20.1 A
Series: SMAJ12
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 65 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 400 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Tradename: Transil
Type: Unidirectional
Width: 2.9 mm
Working Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,817
CRCW060310K0FKEA Thick Film Resistors - SMD 898,137
BC847C,215 Bipolar Transistors - BJT 93,375
GRM31CR71E475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,340
ATMEGA32HVB-8X3 8-bit Microcontrollers - MCU 399
SMAJ33A-TR TVS Diodes - Transient Voltage Suppressors 6,297
SN74HC14PW Inverters 6,953
SMAJ5.0A-TR TVS Diodes - Transient Voltage Suppressors 16,228
LM25011MYX/NOPB Voltage Regulators - Switching Regulators 2,489
Real Time Availability
Stock:
9,047 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.44
10:
$0.261
100:
$0.123
$0.095
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.078
$0.071
$0.067
$0.06
$0.058
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

195371018 197847692 113705195 121780097 130130482 156058099 120070634 123207567 125444392 147914401 175451368 176911793 107423608