|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SMA6J5.0A-TR
Manufacturer Part #:

SMA6J5.0A-TR

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors HJ Temp Transil
Mouser Online Catalog Page 792, Mouser Online Catalog
PDF Page 792, PDF Catalog Page
SMA6J5.0A-TR Datasheet SMA6J5.0A-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Package / Case: DO-214AC
Breakdown Voltage: 6.74 V
Polarity: Unidirectional
Clamping Voltage: 9.1 V to 13.4 V
Peak Surge Current: 60 A
Series: SMA6J5.0
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 175 C
Brand: STMicroelectronics
Height: 2.03 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 175 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Tradename: Transil
Width: 5.35 mm
Working Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,865,239
PIC32MX795F512L-80I/PF 32-bit Microcontrollers - MCU 1,240
ERJ-2RKF1003X Thick Film Resistors - SMD 954,365
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 956,682
GRM155R71C103KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 710,982
SMA6J33A-TR TVS Diodes - Transient Voltage Suppressors 12,579
CRCW04024K70FKED Thick Film Resistors - SMD 319,760
CRCW040282K0FKED Thick Film Resistors - SMD 29,258
CRCW040210M0FKED Thick Film Resistors - SMD 105,246
GRM155R71H102KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,988
Real Time Availability
Stock:
15,132 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.47
10:
$0.35
100:
$0.22
$0.165
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.141
$0.131
$0.124
$0.121
$0.116
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113705195 120070634 123207567 125444392 147914401 156058099 195371018 107423608 175451368 121780097 161402757 197847692 130130482 154156799 176911793