Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 511-SMA6F5.0A-TR
Manufacturer Part #: SMA6F5.0A-TR
Manufacturer: STMicroelectronics
Description: TVS Diodes - Transient Voltage Suppressors HJ Temp Transil
PDF Data Sheet

Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Polarity & Channels: Unidirectional
Clamping Voltage: 13.4 V
Package / Case: SMA
Breakdown Voltage: 6.74 V
Peak Surge Current: 60 A
Peak Pulse Power Dissipation: 600 W
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Packaging: Reel


Availability 
Stock: 
9,865 Can Ship Immediately

On Order: 0

Factory Lead-Time: 14 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $0.23
10 $0.17
100 $0.15
250 $0.13
Reel of 10000
To purchase full reel, order in multiples of 10000:
10,000 $0.114
 
More: Get Quote

To add to a project, please Log In.
163111296