|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SMA661ASTR
Manufacturer Part #:

SMA661ASTR

Manufacturer:

Description:
RF Amplifier Fully integrated GPS LNA IC
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Amplifier Type: LNA
Type: Low Noise Amplifier
Operating Frequency: 1.575 GHz
Gain: 18 dB
NF - Noise Figure: 1.15 dB
Mounting Style: SMD/SMT
Packaging: Reel
Brand: STMicroelectronics
Input Return Loss: 10 dB
Isolation dB: 28 dB at 1575 MHz
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Series: SMA661
Factory Pack Quantity: 3000
Technology: SiGe
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS7A7001DDAR LDO Voltage Regulators 14,800
B260A-13-F Schottky Diodes & Rectifiers 48,245
VLMS1300-GS08 Standard LEDs - SMD 67,567
NCP3063DR2G Voltage Regulators - Switching Regulators 18,758
PIC24EP512GU814-I/PL 16-bit Microcontrollers - MCU 246
DS18B20U+ Board Mount Temperature Sensors 1,412
VLMB1300-GS08 Standard LEDs - SMD 49,650
NCP3063BDR2G Voltage Regulators - Switching Regulators 8,534
LP2981-30DBVR LDO Voltage Regulators 6,275
PTS181233V075 Resettable Fuses - PPTC 2,659
Real Time Availability
Stock:
3,051 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.71
10:
$1.32
100:
$1.05
500:
$0.961
$0.735
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.652
$0.627
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


000000001