Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-SM6T33A
Manufacturer Part #:

SM6T33A

Manufacturer:

Description: TVS Diodes - Transient Voltage Suppressors 600W 33V Unidirect
Mouser Online Catalog Page 806, Mouser Online Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Polarity: Unidirectional
Operating Voltage: 28.2 V
Breakdown Voltage: 31.4 V to 34.7 V
Clamping Voltage: 59 V
Peak Surge Current: 68 A
Series: SM6T33
Package / Case: DO-214AA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Capacitance: 1000 pF
Dimensions: 3.95 mm W x 4.6 mm L x 2.45 mm H
Mounting Style: SMD/SMT
Packaging: Reel
Peak Pulse Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Tradename: Transil
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.292
  100: $0.194
  1,000: $0.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.126
  10,000: $0.121
  25,000: $0.115
  50,000: $0.113
  100,000: $0.108
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SUD50P06-15-GE3
MOSFET 60V 50A 113W 15mohm @ 10V
Vishay Semiconductors
1: $2.30
SN65HVD230DR
CAN Interface IC STANDBY MODE
Texas Instruments
1: $2.30
UMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X5R 1 ...
Taiyo Yuden
1: $0.56
UMK325C7106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7S 1 ...
Taiyo Yuden
1: $0.63
ZJYS81R5-2PL-51T-G01
Common Mode Filters / Chokes ZJYS81R5-2PL-51T-G01
TDK
1: $1.60
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
T495D226K035ATE300
Tantalum Capacitors - Solid SMD 35volts 22uF 10% E ...
Kemet
1: $1.39
ITS4140N
Power Switch ICs - Power Distribution Smart High S ...
Infineon Technologies
1: $1.30
TPSD107K010R0100
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ES ...
AVX
1: $1.27
BC846,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
NFE31PT222Z1E9L
Feed Through Capacitors 2200pF 25V 6A FILTER
Murata Electronics
1: $0.57
BLM18AG121SN1D
EMI Filter Beads, Chips & Arrays 0603 120 OHM
Murata Electronics
1: $0.11
SMD150F/33-2
Resettable Fuses - PPTC 1.5A 33V 40A Imax
TE Connectivity / Raychem
1: $0.51
SM6T6V8A
TVS Diodes - Transient Voltage Suppressors 600W 6. ...
STMicroelectronics
1: $0.44
EEV-FK1K151Q
Aluminum Electrolytic Capacitors - SMD 150uF 80V
Panasonic
1: $1.53
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic
1: $0.10
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
ABLS-12.000MHZ-B2-T
Crystals +/-20ppm 12 MHZ FUNDAMENTAL
ABRACON
1: $0.45
DFLS160-7
Schottky Diodes & Rectifiers SCHOTTKY RECT
Diodes Incorporated
1: $0.48
LPC1754FBD80,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $8.24


176911793 197847692 113705195 125444392 147914401 156058099 195371018 107423608 175451368