|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SM6T15CA
Manufacturer Part #:

SM6T15CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 600W 15V Bidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-214AA
Breakdown Voltage: 15 V
Polarity: Bidirectional
Clamping Voltage: 27.2 V
Peak Surge Current: 147 A
Series: SM6T15
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Tradename: Transil
Type: Transil
Width: 3.95 mm
Working Voltage: 12.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT54S Schottky Diodes & Rectifiers 24,879
CRCW060310K0FKEA Thick Film Resistors - SMD 898,113
BLM21PG331SN1D EMI Filter Beads, Chips & Arrays 65,188
ST7540 Network Controller & Processor ICs 740
SM6T6V8CA TVS Diodes - Transient Voltage Suppressors 8,237
LL4148 Diodes - General Purpose, Power, Switching 204,966
CRCW0603100KFKEA Thick Film Resistors - SMD 293,831
B82462A4224K Fixed Inductors 8,198
STPS1L30A Schottky Diodes & Rectifiers 25,291
Real Time Availability
Stock:
9,891 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.385
100:
$0.215
$0.157
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.135
$0.126
$0.116
$0.111
$0.107
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 133047144 173867908 125444392 147914401 175451368 176911793 195371018 107423608 177044800 113705195 121780097 130130482 156058099