|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SM6T10CA
Manufacturer Part #:

SM6T10CA

Manufacturer:

Description:
TVS Diodes - Transient Voltage Suppressors 600W 10V Bidirect
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: TVS Diodes - Transient Voltage Suppressors
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Package / Case: DO-214AA
Breakdown Voltage: 9.5 V to 10.5 V
Polarity: Bidirectional
Clamping Voltage: 18.6 V
Peak Surge Current: 215 A
Series: SM6T10
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 150 C
Height: 2.45 mm
Length: 4.6 mm
Mounting Style: SMD/SMT
Operating Temperature Range: - 55 C to + 150 C
Packaging: Reel
Pd - Power Dissipation: 600 W
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Tradename: Transil
Type: Transil
Width: 3.95 mm
Working Voltage: 8.55 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B350A-13-F Schottky Diodes & Rectifiers 8,863
ECQ-E4474KF Film Capacitors 5,873
750510476 Transformers Audio & Signal 487
BC817-40LT1G Bipolar Transistors - BJT 112,109
1SMB5931BT3G Zener Diodes 7,102
ETQ-P5LR60XFA Fixed Inductors 207
BZV55-C5V6,115 Zener Diodes 18,047
FOD817BS Transistor Output Optocouplers 3,612
SN74LVC1G57DBVR Logic Gates 10,630
C2012X7R1C225K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,203
Real Time Availability
Stock:
8,997 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.325
100:
$0.204
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.13
$0.122
$0.115
$0.113
$0.108
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113705195 121780097 130130482 133047144 156058099 173867908 195371018 197847692 125444392 147914401 175451368 176911793 107423608 177044800