|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-SD2933
Manufacturer Part #:

SD2933

Manufacturer:

Description:
RF MOSFET Transistors N-Ch 125 Volt 40A
Mouser Online Catalog Page 703, Mouser Online Catalog
PDF Page 703, PDF Catalog Page
SD2933 Datasheet SD2933 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Id - Continuous Drain Current: 40 A
Vds - Drain-Source Breakdown Voltage: 125 V
Technology: Si
Gain: 23.5 dB at 30 MHz
Output Power: 300 W
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: M177
Packaging: Tray
Brand: STMicroelectronics
Forward Transconductance - Min: 10 S
Minimum Operating Temperature: - 65 C
Operating Frequency: 150 MHz
Pd - Power Dissipation: 648 W
Series: SD2933
Factory Pack Quantity: 50
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: +/- 20 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF150 RF MOSFET Transistors 162
15FR010E Current Sense Resistors - Through Hole 1,755
1N4148 Diodes - General Purpose, Power, Switching 136,942
ZXMP6A17GTA MOSFET 2,967
AD9911BCPZ Data Acquisition ADCs/DACs - Specialized 212
1N4148W-7-F Diodes - General Purpose, Power, Switching 274,781
BCX53-16,115 Bipolar Transistors - BJT 12,173
BCX56-16,115 Bipolar Transistors - BJT 26,939
MURS120T3G Rectifiers 15,083
MURS160T3G Rectifiers 29,011
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$124.32
2:
$121.88
5:
$117.81
10:
$115.70
25:
$113.30
50:
$108.03
100:
$104.62

To add to a project, please Log In.

197847692 147914401