Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-SD2931-10
Manufacturer Part #:

SD2931-10

Manufacturer:

Description: Transistors RF MOSFET Power N-Ch 125 Volt 20A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Transistors RF MOSFET Power
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Frequency: 230 MHz
Gain: 15 dB at 175 MHz
Output Power: 150 W
Drain-Source Breakdown Voltage: 125 V
Continuous Drain Current: 20 A
Gate-Source Breakdown Voltage: +/- 20 V
Maximum Operating Temperature: + 150 C
Package / Case: M174
Packaging: Bulk
Minimum Operating Temperature: - 65 C
Mounting Style: SMD/SMT
Power Dissipation: 389 W
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $65.12
  10: $63.26
  100: $59.04
  250: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
AT91RM9200-QU-002
ARM Microcontrollers - MCU 16kB SRAM 180MHz - PWM
Atmel
1: $20.69
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
MRF150
Transistors RF MOSFET Power 5-150MHz 150Watts 50Vo ...
M/A-COM Technology Solutions
1: $90.65
02011602101
DIN 41612 Connectors 160P MALE R/A SOLDER
HARTING
1: $19.55
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
G6RN-1-DC12
General Purpose Relays Heavy-Duty SPDT 12VDC
Omron Electronics
1: $2.45
UCC28513DW
Power Factor Correction ICs Advanced PFC/PWM Comb ...
Texas Instruments
1: $4.83
ANT-2.4-WRT-UFL
Antennas 2.4GHz Compact Ant. UFL Connector
Linx Technologies
1: $13.26
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $1.87
PME271Y447MR30
Film Capacitors 250volts 4700pF 20% LS 10.2mm
Kemet
1: $1.12
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
AP.12F.07.0045A
Antennas GPS 24DB PTCH ANT MOD 57MM 1.13 U.FL
Taoglas
1: $16.20
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
EMIF02-AV01F3
EMI Filters 2-Line EMI Filter AV ESD Protection
STMicroelectronics
1: $0.72
FOD4208
Triac & SCR Output Optocouplers 800V RANDOM PHASE ...
Fairchild Semiconductor
1: $3.55
SD2918
MOSFET N-Ch 125 Volt 6 Amp
STMicroelectronics
1: $47.73


000000001