|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



RFID Transponder Tools
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
Product: Demonstration Boards
Tool Is For Evaluation Of: M24LR16E-R
Operating Supply Voltage: 1.8 V to 5.5 V
Brand: STMicroelectronics
Dimensions: 20 mm x 40 mm
Interface Type: I2C
Series: ROBOT-M24LR16E
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)