Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-ROBOT-M24LR16E
Manufacturer Part #:

ROBOT-M24LR16E-A

Manufacturer:

Description: RFID Transponder Tools M24LR16E-R EVAL BRD Dual EEPROM 13.56MHz
Mouser Online Catalog Page 308, Mouser Online Catalog
PDF Page 308, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Description/Function: Evaluation board for the M24LR16E-R dual interface EEPROM
Dimensions: 40 mm x 20 mm
Frequency: 13.56 MHz
Interface Type: I2C
Packaging: Bulk
Series: ROBOT-M24LR16E
Tool Is For Evaluation Of: M24LR16E-R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24LR16E-RDW6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $1.86
M24LR16E-RMC6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $2.04
M24LR16E-RMN6T/2
RFID Transponders 16kB EEPROM Dual INT 400 kHz IC2 ...
STMicroelectronics
1: $1.86
M24SR-DISCO-STD
RFID Transponder Tools Dynamic NFC/RFID Discovery ...
STMicroelectronics
1: $24.99
MAX1759EUB+
Voltage Regulators - Switching Regulators Buck/Boo ...
Maxim Integrated
1: $7.10
ANT2-M24LR16E
RFID Transponder Tools M24LR16E-R Dual INT Ready P ...
STMicroelectronics
1: $26.25
M24LR-DISCOVERY
RFID Transponder Tools M24LR04E Discovery Dual EEP ...
STMicroelectronics
1: $17.50
ANT1-M24LR16E
RFID Transponder Tools M24LR16E-R Dual INT Ready P ...
STMicroelectronics
1: $26.25
12BH325/CS-GR
Cylindrical Battery Contacts, Clips, Holders & Spr ...
Eagle Plastic Devices
1: $1.54
MATRIX-M24SR
RFID Transponder Tools Matrix Antenna M24SR Dynami ...
STMicroelectronics
1: $22.49


134985320 172085595 153566726 192564755 197847692 147914401 179495493