|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

All Products > Power > Batteries
Category   Power >  Batteries

Available Filters 1,159 Matches  

Manufacturer
Reset
 
Battery Size
Reset
 
Output Voltage
Reset
 
Capacity
Reset
 
Chemistry
Reset
 
Termination Style
Reset
 
Rechargeable/Non-Rechargeable
Reset
 

Compare up to 20 parts.
Select ImageMouser Part # Mfr. Part # Mfr. Description Documents Availability Pricing
(USD)
Quantity RoHS Battery Size Output Voltage Capacity Chemistry Termination Style Rechargeable/Non-Rechargeable
Sort by Mouser Part # AscendingSort by Mouser Part # DescendingSort by Mfr. Part # AscendingSort by Mfr. Part # DescendingSort by Mfr. AscendingSort by Mfr. DescendingSort by Availability AscendingSort by Pricing AscendingSort by Pricing DescendingSort by Battery Size AscendingSort by Battery Size DescendingSort by Output Voltage AscendingSort by Output Voltage DescendingSort by Capacity AscendingSort by Capacity DescendingSort by Chemistry AscendingSort by Chemistry DescendingSort by Termination Style AscendingSort by Termination Style DescendingSort by Rechargeable/Non-Rechargeable AscendingSort by Rechargeable/Non-Rechargeable Descending
Panasonic Battery CR123A Panasonic Battery Electronic Battery CR123A 3V 1400mAh
Available in USA only.
Data Sheet 43,638
In Stock
1: $2.35
10: $2.11
25: $1.88
100: $1.64
250: View



Min.: 1
Mult.: 1
CR123A 3 V 1400 mAh Lithium Pressure Contacts Non-Rechargeable
Ultralife UBBP01 Ultralife Battery Packs 3.7V 1.8 AH Li-ION
Available in USA only.
Page 2,294

Data Sheet

Product Info.
3,870
In Stock
1: $16.92
12: $15.71
24: $14.66
48: $13.72
72: View



Min.: 1
Mult.: 1
3.7 V Lithium Flat Top Rechargeable
Panasonic Battery CR2032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 20X3.2MM 225mAH
Available in USA only.
Page 2,293

Data Sheet
145,758
In Stock
1: $0.33
10: $0.301
50: $0.268
100: $0.234
200: View



Min.: 1
Mult.: 1
CR2032 3 V 225 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery LR03XWA/B2
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 2 PACK/PRICED EACH
Data Sheet

Product Info.
54,332
In Stock
2: $0.50
10: $0.45
26: $0.40
100: $0.35
250: View



Min.: 2
Mult.: 2
AAA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Panasonic Battery BR1225
 Enlarge
Panasonic Battery Coin Cell Battery 3V 12 X 2.5 mm 48mA
Available in USA only.
Page 2,293

Data Sheet
27,332
In Stock
1: $1.26
10: $1.13
50: $1.00
100: $0.883
240: View



Min.: 1
Mult.: 1
BR1225 3 V 48 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BR-1225/HCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 48mAh PC PINS
Available in USA only.
Page 2,293

Data Sheet
15,462
In Stock
1: $1.75
10: $1.57
25: $1.40
100: $1.22
250: View



Min.: 1
Mult.: 1
BR1225 3 V 48 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR3032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 30 X 3.2 MM 500mA
Available in USA only.
Page 2,293

Data Sheet
12,804
In Stock
1: $2.52
10: $2.27
50: $2.01
100: $1.76
200: View



Min.: 1
Mult.: 1
CR3032 3 V 500 mAh Lithium Pressure Contacts Non-Rechargeable
MikroElektronika MIKROE-1120
 Enlarge
MikroElektronika Battery Packs LI-POLYMER BATTERY 3.7V 2000mA
Available in USA only.
Data Sheet 1,199
In Stock
1: $13.90



Min.: 1
Mult.: 1
3.7 V 2000 mAh Lithium Wire Rechargeable
Ultralife UBP001 Ultralife Battery Packs 3.7V 1.8Ah Li-Ion
Available in USA only.
Page 2,294

Product Info.
3,659
In Stock
1: $15.77
12: $14.99
24: $14.43
48: $13.40
72: View



Min.: 1
Mult.: 1
3.7 V Lithium Wire Rechargeable
Power-Sonic PS-1212
 Enlarge
Power-Sonic Sealed Lead Acid Battery 12V 1.4AH 70mA FASTON 0.187"x0.032"
Due to size or weight of the product, your shipping charge may increase.
Page 2,291

Data Sheet

Product Info.
1,816
In Stock
1: $18.99
10: $17.80
50: $16.84
100: $15.09
200: View



Min.: 1
Mult.: 1
12 V 1.4 Ah Lead Acid Flat Top Rechargeable
Power-Sonic PS-1250F2
 Enlarge
Power-Sonic Sealed Lead Acid Battery 12V 5.0AH 250mA FASTON 0.250"x0.032"
Due to size or weight of the product, your shipping charge may increase.
Page 2,291

Data Sheet

Product Info.
1,521
In Stock
1: $20.70
10: $19.77
50: $18.40
100: $17.02
200: $11.33



Min.: 1
Mult.: 1
12 V 5 Ah Lead Acid Flat Top Rechargeable
Power-Sonic PS-1229
 Enlarge
Power-Sonic Sealed Lead Acid Battery 12V 2.9AH 145mA FASTON 0.187"x0.032"
Due to size or weight of the product, your shipping charge may increase.
Page 2,291

Data Sheet

Product Info.
605
In Stock
1: $31.01
10: $29.54
50: $27.44
100: $24.84
200: $21.41



Min.: 1
Mult.: 1
12 V 2.9 Ah Lead Acid Flat Top Rechargeable
Panasonic Battery LR03XWA/B
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AAA 1.5V CASE/PRICED EA
Data Sheet

Product Info.
110,500
In Stock
500: $0.225
1,000: $0.206
2,500: $0.199
5,000: $0.189



Min.: 500
Mult.: 500
AAA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Panasonic Battery CR-2477/VCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 1000mAH
Available in USA only.
Data Sheet 7,099
In Stock
1: $4.30
10: $3.87
50: $3.44
100: $3.01
200: View



Min.: 1
Mult.: 1
CR2477 3 V 1000 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery 6LF22XWA/B
 Enlarge
6LF22XWA/B

New At Mouser
New At Mouser


Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK 9V CASE QTY /PRICED EA
Data Sheet 21,840
In Stock
More Info Available
Alternative Packaging
210: $1.31
420: $1.20
630: $1.12
1,050: $1.03
2,520: View



Min.: 210
Mult.: 210
9V 9 V Alkaline Snap In Non-Rechargeable
Panasonic Battery CR1632
 Enlarge
Panasonic Battery Coin Cell Battery 3V 16 X 3.2 MM 120mA
Available in USA only.
Page 2,293

Data Sheet
15,790
In Stock
More Info Available
1: $1.10
10: $0.997
50: $0.886
100: $0.775
200: View



Min.: 1
Mult.: 1
CR1632 3 V 125 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery CR2450
 Enlarge
Panasonic Battery Coin Cell Battery 3V 620mAh 24.5mm dia, 5mm h
Available in USA only.
Page 2,293

Data Sheet
17,683
In Stock
1: $1.16
10: $1.04
50: $0.927
100: $0.811
300: View



Min.: 1
Mult.: 1
CR2450 3 V 620 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BR2032
 Enlarge
Panasonic Battery Coin Cell Battery 3V 20 X 3.2 MM 190mA
Available in USA only.
Page 2,293

Data Sheet
12,845
In Stock
More Info Available
1: $1.18
10: $1.06
50: $0.948
100: $0.829
200: View



Min.: 1
Mult.: 1
BR2032 3 V 190 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery BR-2325/HCN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 165mAH
Available in USA only.
Page 2,293

Data Sheet
8,573
In Stock
1: $1.77
10: $1.59
50: $1.42
100: $1.24
360: View



Min.: 1
Mult.: 1
BR2325 3 V 165 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery ML-621S/DN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 5.0 mAh RECHG 2PIN FLAT SMT-NO INS
Available in USA only.
Data Sheet 7,482
In Stock
1: $2.02
10: $1.82
25: $1.71
50: $1.62
100: View



Min.: 1
Mult.: 1
ML621 3 V 5 mAh Lithium Tabs Rechargeable
Panasonic Battery BR1225A/HBN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 48mAh , 2 Pin Horz, Through Hole
Available in USA only.
Page 2,293

Data Sheet
11,369
In Stock
1: $2.03
10: $1.83
50: $1.62
100: $1.42
240: View



Min.: 1
Mult.: 1
BR1225A 3 V 48 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery 6LF22XWA/B12
 Enlarge
6LF22XWA/B12

New At Mouser
New At Mouser


Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK 9V BOX OF 12/PRICED EA
Data Sheet 5,780
In Stock
Alternative Packaging
1: $2.37
10: $2.13
25: $1.90
100: $1.66
250: View



Min.: 1
Mult.: 1
9V 9 V Alkaline Snap In Non-Rechargeable
Panasonic Battery CR2
CR2

Panasonic Battery Consumer Battery & Photo Battery 3V Li 750Mah
Available in USA only.
Data Sheet 8,586
In Stock
1: $2.47
10: $2.22
25: $1.98
100: $1.73
250: View



Min.: 1
Mult.: 1
CR2 3 V 850 mAh Lithium Pressure Contacts Non-Rechargeable
Panasonic Battery VL-1220/HFN
 Enlarge
Panasonic Battery Coin Cell Battery 3V 7mAH RECHG 2 PIN HORZ
Available in USA only.
Page 2,293

Data Sheet
3,693
In Stock
1: $4.58
10: $4.12
50: $3.66
100: $3.20
240: View



Min.: 1
Mult.: 1
VL1220 3 V 7 mAh Lithium Tabs Rechargeable
Panasonic Battery LR6XWA/B
 Enlarge
Panasonic Battery Consumer Battery & Photo Battery INDUSTRIAL ALK AA 1.5V CASE/PRICED EA
Data Sheet

Product Info.
42,500
In Stock
500: $0.225
1,000: $0.206
2,500: $0.199
5,000: $0.189



Min.: 500
Mult.: 500
AA 1.5 V Alkaline Pressure Contacts Non-Rechargeable
Compare up to 20 parts.
1159
Images are for reference only
See Product Specifications