Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-PRIM2-M24LR-A
Manufacturer Part #:

PRIM2-M24LR-A

Manufacturer:

Description:
RFID Transponder Tools M24LR64-R Reference Antenna Optional I2C
PDF Data Sheet
 
Share |
Manufacturer: STMicroelectronics
Product Category: RFID Transponder Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Reference Boards
For Use With: STM32-PRIMER2
Tool Is For Evaluation Of: M24LR64-R
Operating Supply Voltage: 1.8 V to 5.5 V
Dimensions: 40 mm x 20 mm
Interface Type: I2C, RF
Packaging: Bulk
Series: PRIM2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
M24LR64-RDW6T/2
RFID Transponders Dual Interface 64k EEPROM ISO156 ...
STMicroelectronics
1: $2.32
M24LR64-RMN6T/2
RFID Transponders Dual Interface 64k EEPROM ISO156 ...
STMicroelectronics
1: $2.32


172085595 153566726 179495493 197847692 147914401 192564755