|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-PM8903TR
Manufacturer Part #:

PM8903TR

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3 A step-down 35mOhm 3A 2.8V to 6V REG
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VFQFPN-16
Output Voltage: 2.8 V
Output Current: 3 A
Input Voltage MAX: 6 V
Topology: Buck
Switching Frequency: 1.1 MHz
Series: PM8903
Brand: STMicroelectronics
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S10PUR Voltage Regulators - Switching Regulators 6,121
LG L29K-G2J1-24-Z Standard LEDs - SMD 132,231
S25FL032P0XMFI013 Flash Memory 4,624
SKRPABE010 Tactile Switches 124,150
NUCLEO-F401RE Development Boards & Kits - ARM 233
TS912AIDT Operational Amplifiers - Op Amps 6,453
IHLP1212ABER1R0M11 Fixed Inductors 5,925
64016-0201 Crimpers 27
EEF-GX0D561R Aluminum Organic Polymer Capacitors 1,748
ST1S41PHR Voltage Regulators - Switching Regulators 837
Real Time Availability
Stock:
769 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 769 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.48
10:
$2.00
100:
$1.60
500:
$1.40
$1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$1.08
$1.00
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128534242 128538014 106889023 141657354 147914401 188492425 153995796 197847692